1N4699 TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,17269 €
Datasheet

Similar


onsemi
In Stock: 4.700
Unit Price: 0,14000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.547
Unit Price: 0,42000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 31.075
Unit Price: 0,42000 €
Datasheet

Similar


onsemi
In Stock: 97.336
Unit Price: 0,14000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07047 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07047 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,62297 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,24594 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,08361 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,74075 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,80622 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,62548 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,52863 €
Datasheet
Image for 1N4699 TR PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4699 TR PBFREE

DigiKey Part Number
1514-1N4699TRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4699 TR PBFREE
Description
DIODE ZENER 12V 500MW DO35
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 9.1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3520AMicrochip Technology01N3520A-ND2,17269 €Similar
1N5242Bonsemi4.7001N5242B-ND0,14000 €Similar
1N5242B-TAPVishay General Semiconductor - Diodes Division4.5471N5242B-TAPGICT-ND0,42000 €Similar
1N5242B-TRVishay General Semiconductor - Diodes Division31.0751N5242BVSCT-ND0,42000 €Similar
1N5242BTRonsemi97.3361N5242BFSCT-ND0,14000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,16777 €1.677,70 €
20.0000,15640 €3.128,00 €
30.0000,15511 €4.653,30 €
Manufacturers Standard Package
Unit Price without VAT:0,16777 €
Unit Price with VAT:0,19965 €