Direct
Direct
Similar
Similar
Parametric Equivalent

1N5738B | |
|---|---|
DigiKey Part Number | 1N5738B-ND |
Manufacturer | |
Manufacturer Product Number | 1N5738B |
Description | DIODE ZENER 12V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3520A | Microchip Technology | 0 | 1N3520A-ND | 2,17269 € | Direct |
| 1N6002B | Microchip Technology | 0 | 1N6002BMS-ND | 1,80622 € | Direct |
| 1N759A-1 | Microchip Technology | 450 | 1N759A-1-ND | 1,72000 € | Direct |
| JAN1N4106-1 | Microchip Technology | 0 | 1086-15203-ND | 3,61242 € | Direct |
| JANTX1N4106-1 | Microchip Technology | 66 | 1086-15317-ND | 3,83000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 511 | 1,62297 € | 829,34 € |
| Unit Price without VAT: | 1,62297 € |
|---|---|
| Unit Price with VAT: | 1,93133 € |





