Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1N4688 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4688TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4688 TR PBFREE |
Description | DIODE ZENER 4.7V 500MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3510A | Microchip Technology | 0 | 1N3510A-ND | 2,17269 € | Similar |
| 1N4624-1 | Microchip Technology | 0 | 1N4624-1-ND | 2,30356 € | Similar |
| 1N5230B | onsemi | 31.114 | 1N5230B-ND | 0,14000 € | Similar |
| 1N5230B-TR | Vishay General Semiconductor - Diodes Division | 80.207 | 1N5230BVSCT-ND | 0,49000 € | Similar |
| 1N5230BTR | onsemi | 61.375 | 1N5230BFSCT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,19109 € | 1.910,90 € |
| Unit Price without VAT: | 0,19109 € |
|---|---|
| Unit Price with VAT: | 0,22740 € |





