1N3510A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 17,42155 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 31,89255 €
Datasheet

Direct


Microchip Technology
In Stock: 53
Unit Price: 18,52000 €
Datasheet

Direct


Microchip Technology
In Stock: 4
Unit Price: 1.254,43000 €
Datasheet

Similar


onsemi
In Stock: 29.952
Unit Price: 1,46000 €
Datasheet

Similar


onsemi
In Stock: 61.364
Unit Price: 1,55000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,93266 €
Datasheet
Zener Diode 4.7 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3510A

DigiKey Part Number
1N3510A-ND
Manufacturer
Manufacturer Product Number
1N3510A
Description
DIODE ZENER 4.7V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
16 Ohms
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5728BMicrochip Technology01N5728B-ND17,42155 €Direct
1N5992BMicrochip Technology01N5992BMS-ND31,89255 €Direct
1N750A-1Microchip Technology531N750A-1-ND18,52000 €Direct
JANTX1N6316Microchip Technology41086-15430-ND1.254,43000 €Direct
1N5230Bonsemi29.9521N5230B-ND1,46000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3792,17269 €823,45 €
Unit Price without VAT:2,17269 €
Unit Price with VAT:2,58550 €