Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4617 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4617TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4617 TR PBFREE |
Description | DIODE ZENER 2.4V 250MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 250 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 1400 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package DO-35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4617 BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N4617BKPBFREE-ND | 0,18891 € | Parametric Equivalent |
| 1N4617 BK TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N4617BKTIN/LEAD-ND | 0,21261 € | Parametric Equivalent |
| 1N4617 TR TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N4617TRTIN/LEADTR-ND | 0,21976 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,19109 € | 1.910,90 € |
| Unit Price without VAT: | 0,19109 € |
|---|---|
| Unit Price with VAT: | 0,22740 € |