1N4617 BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,21261 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,17408 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,21976 €
Datasheet
Image for 1N4617 BK PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4617 BK PBFREE

DigiKey Part Number
1514-1N4617BKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N4617 BK PBFREE
Description
DIODE ZENER 2.4V 250MW DO35
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 250 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
1400 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
250 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4617 BK TIN/LEADCentral Semiconductor Corp01514-1N4617BKTIN/LEAD-ND0,21261 €Parametric Equivalent
1N4617 TR PBFREECentral Semiconductor Corp01514-1N4617TRPBFREETR-ND0,17408 €Parametric Equivalent
1N4617 TR TIN/LEADCentral Semiconductor Corp01514-1N4617TRTIN/LEADTR-ND0,21976 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,18891 €944,55 €
Unit Price without VAT:0,18891 €
Unit Price with VAT:0,22480 €