Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

1N4099 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4099TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4099 TR PBFREE |
Description | DIODE ZENER 6.8V 250MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 250 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4099 TR PBFREE Models |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 5.2 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package DO-35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4099 BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N4099BKPBFREE-ND | 0,18978 € | Parametric Equivalent |
| 1N4099 BK TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N4099BKTIN/LEAD-ND | 0,20287 € | Parametric Equivalent |
| 1N4099 TR TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N4099TRTIN/LEADTR-ND | 0,21832 € | Parametric Equivalent |
| 1N5732B | Microchip Technology | 0 | 1N5732B-ND | 1,62297 € | Similar |
| 1N5732C | Microchip Technology | 0 | 1N5732C-ND | 3,24594 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,17324 € | 1.732,40 € |
| Unit Price without VAT: | 0,17324 € |
|---|---|
| Unit Price with VAT: | 0,20616 € |




