Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XKD11306D

DigiKey Part Number
3667-XKD11306D-ND
Manufacturer
Manufacturer Product Number
XKD11306D
Description
SSR RELAY SPST-NO 3A 2-60V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
3 ~ 30VDC
Voltage - Load
2 V ~ 60 V
Load Current
3 A
Termination Style
Spring Terminal
Operating Temperature
-40°C ~ 90°C
Package / Case
Supplier Device Package
-
Approval Agency
CE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
155,80000 €55,80 €
1055,30000 €553,00 €
Manufacturers Standard Package
Unit Price without VAT:55,80000 €
Unit Price with VAT:66,40200 €