



3210266 | |
---|---|
cms-digikey-product-number | 277-12496-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 3210266 |
cms-description | CONN TERM BLK FEED THRU 12-26AWG |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | Terminal Block Connector 4 Position Feed Through Gray 12-26 AWG |
Datasheet | Datasheet |
cms-eda-cad-models | 3210266 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 0.5 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | Diode | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 5,61000 € | 5,61 € |
Unit Price without VAT: | 5,61000 € |
---|---|
Unit Price with VAT: | 6,67590 € |