
SF541310 | |
|---|---|
DigiKey Part Number | 3667-SF541310-ND |
Manufacturer | |
Manufacturer Product Number | SF541310 |
Description | SSR RELAY SPST-NO 10A 12-280V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 4 ~ 30VDC |
Mfr | Voltage - Load 12 V ~ 280 V |
Packaging Box | Load Current 10 A |
Part Status Obsolete | Termination Style Quick Connect - 0.187"/0.250" |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 100°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency cULus |
Output Type AC, Zero Cross | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,93000 € | 46,93 € |
| 10 | 46,01600 € | 460,16 € |
| Unit Price without VAT: | 46,93000 € |
|---|---|
| Unit Price with VAT: | 55,84670 € |








