
0988211060 | |
|---|---|
DigiKey Part Number | WM9787-ND |
Manufacturer | |
Manufacturer Product Number | 0988211060 |
Description | CONN RCPT HSG 6POS WHITE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle White |
Datasheet | Datasheet |
EDA/CAD Models | 0988211060 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color White |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46300 € | 4,63 € |
| 25 | 0,43400 € | 10,85 € |
| 50 | 0,41340 € | 20,67 € |
| 100 | 0,39370 € | 39,37 € |
| 250 | 0,36904 € | 92,26 € |
| 500 | 0,35138 € | 175,69 € |
| 1.800 | 0,32101 € | 577,82 € |
| 3.600 | 0,30568 € | 1.100,45 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |








