
Category | Sensitivity -92dBm |
Mfr | Serial Interfaces UART |
Series | Antenna Type Integrated, Trace |
Packaging Bulk | Utilized IC / Part CC2430 |
Part Status Obsolete | Memory Size 128kB Flash, 8kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 2.1V ~ 3.6V |
RF Family/Standard 802.15.4 | Current - Receiving 33mA |
Protocol | Current - Transmitting 50mA ~ 130mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 250kbps | Operating Temperature -40°C ~ 85°C |
Power - Output 20dBm | Package / Case PCB Module |

