
ZICM3588SP2-2C-R | |
|---|---|
DigiKey Part Number | ZICM3588SP2-2C-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZICM3588SP2-2C-R |
Description | RF TXRX MOD 802.15.4 CAST SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces SPI, UART |
Mfr | Antenna Type Antenna Not Included, Castellation |
Series | Utilized IC / Part EM3588 |
Packaging Cut Tape (CT) | Memory Size 512kB Flash, 64kB SRAM |
Part Status Active | Voltage - Supply 3.3V |
DigiKey Programmable Not Verified | Current - Receiving 34mA |
RF Family/Standard 802.15.4 | Current - Transmitting 150mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 250kbps | Package / Case 33-SMD Module |
Power - Output 20dBm | Base Product Number |
Sensitivity -103dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 € | 26,46 € |
| 10 | 23,11200 € | 231,12 € |
| 25 | 21,95160 € | 548,79 € |
| 100 | 20,36120 € | 2.036,12 € |
| 250 | 19,40996 € | 4.852,49 € |
| Unit Price without VAT: | 26,46000 € |
|---|---|
| Unit Price with VAT: | 31,48740 € |

