
ZICM3588SP0-1C-R | |
|---|---|
DigiKey Part Number | ZICM3588SP0-1C-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZICM3588SP0-1C-R |
Description | RF TXRX MOD 802.15.4 CAST SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 250kbps | |
Power - Output | 8dBm | |
Sensitivity | -100dBm | |
Serial Interfaces | JTAG, SPI, UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | EM3588 | |
Memory Size | 512kB Flash, 64kB SRAM | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 30mA | |
Current - Transmitting | 31mA ~ 44mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 33-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 15,94433 € | 19.133,20 € |
| Unit Price without VAT: | 15,94433 € |
|---|---|
| Unit Price with VAT: | 18,97375 € |

