
Category | Sensitivity -103dBm |
Mfr | Serial Interfaces JTAG, SPI, UART |
Series | Antenna Type Integrated, Trace |
Packaging Tray | Utilized IC / Part EM357 |
Part Status Discontinued at DigiKey | Memory Size 192kB Flash, 12kB SRAM |
DigiKey Programmable Not Verified | Voltage - Supply 2.1V ~ 3.6V |
RF Family/Standard 802.15.4 | Current - Receiving 34mA |
Protocol | Current - Transmitting 58mA ~ 150mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 250kbps | Operating Temperature -40°C ~ 85°C |
Power - Output 20dBm | Package / Case Module |

