802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZICM357SP2-1C

DigiKey Part Number
ZICM357SP2-1C-ND
Manufacturer
Manufacturer Product Number
ZICM357SP2-1C
Description
RF TXRX MOD 802.15.4 CAST SMD
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-103dBm
Mfr
Serial Interfaces
JTAG, SPI, UART
Series
Antenna Type
Antenna Not Included, Castellation
Packaging
Tray
Utilized IC / Part
EM357
Part Status
Discontinued at DigiKey
Memory Size
192kB Flash, 12kB SRAM
DigiKey Programmable
Not Verified
Voltage - Supply
2.1V ~ 3.6V
RF Family/Standard
802.15.4
Current - Receiving
34mA
Protocol
Current - Transmitting
58mA ~ 150mA
Frequency
2.4GHz
Mounting Type
Surface Mount
Data Rate
250kbps
Operating Temperature
-40°C ~ 85°C
Power - Output
20dBm
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types