
ZICM357SP2-1C-HT | |
|---|---|
DigiKey Part Number | ZICM357SP2-1C-HT-ND |
Manufacturer | |
Manufacturer Product Number | ZICM357SP2-1C-HT |
Description | RF TXRX MOD 802.15.4 CAST SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces JTAG, SPI, UART |
Mfr | Antenna Type Antenna Not Included, Castellation |
Series | Utilized IC / Part EM357 |
Packaging Tray | Memory Size 192kB Flash, 12kB SRAM |
Part Status Active | Voltage - Supply 2.1V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 34mA |
RF Family/Standard 802.15.4 | Current - Transmitting 150mA ~ 175mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 110°C |
Data Rate 250kbps | Package / Case Module |
Power - Output 20dBm | Base Product Number |
Sensitivity -103dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 31,66364 € | 10.449,00 € |
| Unit Price without VAT: | 31,66364 € |
|---|---|
| Unit Price with VAT: | 37,67973 € |

