802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZICM357SP2-1-R

DigiKey Part Number
ZICM357SP2-1-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZICM357SP2-1-R
Description
RF TXRX MOD 802.15.4 TH SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
JTAG, SPI, UART
Mfr
Antenna Type
Integrated, Trace
Series
Utilized IC / Part
EM357
Packaging
Tape & Reel (TR)
Memory Size
192kB Flash, 12kB SRAM
Part Status
Active
Voltage - Supply
2.1V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
34mA
RF Family/Standard
802.15.4
Current - Transmitting
58mA ~ 150mA
Protocol
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
250kbps
Package / Case
Module
Power - Output
20dBm
Base Product Number
Sensitivity
-103dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60015,99013 €9.594,08 €
Manufacturers Standard Package
Unit Price without VAT:15,99013 €
Unit Price with VAT:19,02825 €