EM357 MeshConnect™ 802.15.4 Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZICM357P2-KIT1-1

DigiKey Part Number
ZICM357P2-KIT1-1-ND
Manufacturer
Manufacturer Product Number
ZICM357P2-KIT1-1
Description
KIT DEVELOPMENT ENGINEER EM357
Customer Reference
Detailed Description
EM357 MeshConnect™ 802.15.4 Transceiver 2.4GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver, 802.15.4
Frequency
2.4GHz
Contents
Board(s), Cable(s), Accessories
Antenna Type
-
Utilized IC / Part
EM357
Note
-
RF Type
802.15.4
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.