
Category | Sensitivity -98dBm |
Mfr | Memory Size 96kB Flash, 1kB ROM, 8kB RAM |
Packaging Tape & Reel (TR) | Serial Interfaces I2S, SPI, UART |
Part Status Obsolete | GPIO 22 |
DigiKey Programmable Not Verified | Voltage - Supply 1.35V ~ 3.3V |
Type TxRx + MCU | Current - Receiving 4.6mA |
RF Family/Standard 802.15.4 | Current - Transmitting 33.8mA ~ 46.3mA |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation O-QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 1Mbps | Supplier Device Package 48-QFN (7x7) |
Power - Output 8dBm |



