
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | O-QPSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 8dBm | |
Sensitivity | -98dBm | |
Memory Size | 96kB Flash, 1kB ROM, 8kB RAM | |
Serial Interfaces | I2S, SPI, UART | |
GPIO | 22 | |
Voltage - Supply | 1.35V ~ 3.3V | |
Current - Receiving | 4.6mA | |
Current - Transmitting | 33.8mA ~ 46.3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |



