
Category | Sensitivity -97dBm |
Mfr | Serial Interfaces SPI, UART |
Series | Antenna Type Integrated, Trace |
Packaging Tray | Utilized IC / Part BlueNRG-MS |
Part Status Obsolete | Voltage - Supply 2.1V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 37mA |
RF Family/Standard 802.15.4 | Current - Transmitting 170mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 250kbps | Package / Case Module |
Power - Output 20dBm |

