Similar
Similar

UPG2422TK-E2-A | |
|---|---|
DigiKey Part Number | UPG2422TK-E2-A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPG2422TK-E2-A |
Description | IC RF SWITCH SPDT 6GHZ 6MINIMOLD |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n SPDT 6 GHz 50Ohm 6-Minimold |
Category | Insertion Loss 0.55dB |
Manufacturer CEL | Test Frequency 6GHz |
Packaging Tape & Reel (TR) | P1dB 31dBm |
Part Status Obsolete | IIP3 57dBm |
RF Type 802.11a/b/g/n | Impedance 50Ohm |
Topology Reflective | Operating Temperature -45°C ~ 85°C |
Circuit SPDT | Package / Case 6-SMD, Flat Leads |
Frequency Range 50MHz ~ 6GHz | Supplier Device Package 6-Minimold |
Isolation 28dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJG1532KB2-TE2 | Nisshinbo Micro Devices Inc. | 0 | 2129-NJG1532KB2-TE2CT-ND | 1,39000 € | Similar |
| NJG1532KB2-TE2 | Nisshinbo Micro Devices Inc. | 0 | 2129-NJG1532KB2-TE2-ND | 0,57976 € | Similar |


