
Category | Insertion Loss 0.55dB |
Manufacturer CEL | Test Frequency 6GHz |
Packaging Bulk | P1dB 35dBm |
Part Status Obsolete | IIP3 60dBm |
RF Type WLAN | Impedance 50Ohm |
Topology Reflective | Operating Temperature -45°C ~ 85°C |
Circuit SPDT | Package / Case 6-XFDFN Exposed Pad |
Frequency Range 50MHz ~ 6GHz | Supplier Device Package 6-TSON |
Isolation 26dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CG2409X3 | CEL | 0 | CG2409X3-ND | 1,05650 € | Direct |


