
Category | Insertion Loss 0.53dB |
Manufacturer CEL | Test Frequency 3GHz |
Packaging Tape & Reel (TR) | P1dB 30.5dBm |
Part Status Obsolete | IIP3 60dBm |
RF Type Bluetooth, WLAN | Impedance 50Ohm |
Topology Reflective | Operating Temperature -45°C ~ 85°C |
Circuit SPDT | Package / Case 6-SMD, Flat Leads |
Frequency Range 10MHz ~ 3GHz | Supplier Device Package 6-Minimold |
Isolation 17dB |

