
UPG2310TK-E2-A | |
|---|---|
DigiKey Part Number | UPG2310TK-E2-A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPG2310TK-E2-A |
Description | IC AMP BRDCAST RAD 2.32GHZ 6MINI |
Customer Reference | |
Detailed Description | RF Amplifier IC Broadcast Radio 2.32GHz ~ 2.36GHz 6-Minimold |
Category | RF Type Broadcast Radio |
Manufacturer CEL | Voltage - Supply 2.7V ~ 3.3V |
Packaging Tape & Reel (TR) | Current - Supply 30mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 2.32GHz ~ 2.36GHz | Package / Case 6-SMD, Flat Leads |
Gain 27dB | Supplier Device Package 6-Minimold |
Noise Figure 1.8dB |

