
UPG2310TK-A | |
|---|---|
DigiKey Part Number | UPG2310TK-A-ND |
Manufacturer | |
Manufacturer Product Number | UPG2310TK-A |
Description | IC AMP BRDCAST RAD 2.32GHZ 6MINI |
Customer Reference | |
Detailed Description | RF Amplifier IC Broadcast Radio 2.32GHz ~ 2.36GHz 6-Minimold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 2.32GHz ~ 2.36GHz | |
P1dB | - | |
Gain | 27dB | |
Noise Figure | 1.8dB | |
RF Type | Broadcast Radio | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Supply | 30mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | 6-Minimold |

