UPG2214TK-E2-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CEL
In Stock: 51.750
Unit Price: 0,90000 €
Datasheet
RF Switch IC 802.11a/b/g/WiFi, 802.16/WiMax, WLAN SPDT 50Ohm 6-Minimold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPG2214TK-E2-A

DigiKey Part Number
UPG2214TK-E2-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPG2214TK-E2-A
Description
IC RF SWITCH SPDT 3GHZ 6MINIMOLD
Customer Reference
Detailed Description
RF Switch IC 802.11a/b/g/WiFi, 802.16/WiMax, WLAN SPDT 3 GHz 50Ohm 6-Minimold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
802.11a/b/g/WiFi, 802.16/WiMax, WLAN
Topology
Reflective
Circuit
SPDT
Frequency Range
50MHz ~ 3GHz
Isolation
24dB
Insertion Loss
0.35dB
Test Frequency
3GHz
P1dB
27dBm
IIP3
58dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-45°C ~ 85°C
Package / Case
6-SMD, Flat Leads
Supplier Device Package
6-Minimold
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types