
Category | Insertion Loss 0.35dB |
Manufacturer CEL | Test Frequency 3GHz |
Packaging Strip | P1dB 27dBm |
Part Status Obsolete | IIP3 58dBm |
RF Type 802.11a/b/g/WiFi, 802.16/WiMax, WLAN | Impedance 50Ohm |
Topology Reflective | Operating Temperature -45°C ~ 85°C |
Circuit SPDT | Package / Case 6-TSSOP, SC-88, SOT-363 |
Frequency Range 50MHz ~ 3GHz | Supplier Device Package 6-SuperMiniMold |
Isolation 24dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CG2179M2 | CEL | 1.425 | CG2179M2-ND | 1,12000 € | Similar |


