
UPG2181T5R-E2-A | |
|---|---|
DigiKey Part Number | UPG2181T5R-E2-A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPG2181T5R-E2-A |
Description | IC RF SWITCH DP4T 3.8GHZ 20RQFN |
Customer Reference | |
Detailed Description | RF Switch IC WiMax DP4T 3.8 GHz 50Ohm 20-RQFN (3.5x2.5) |
Category | Insertion Loss 1dB |
Manufacturer CEL | Test Frequency 3.8GHz |
Packaging Tape & Reel (TR) | P1dB 35dBm |
Part Status Obsolete | Impedance 50Ohm |
RF Type WiMax | Voltage - Supply 2.8V ~ 3.2V |
Topology Reflective | Operating Temperature -45°C ~ 85°C |
Circuit DP4T | Package / Case 20-UFQFN Exposed Pad |
Frequency Range 2.3GHz ~ 3.8GHz | Supplier Device Package 20-RQFN (3.5x2.5) |
Isolation 22dB |

