Similar

Category | Frequency 2.4GHz ~ 6GHz |
Manufacturer CEL | Contents Board(s) |
Packaging Box | Utilized IC / Part UPG2162T5N |
Part Status Obsolete | RF Frequency 2.4GHz ~ 6GHz |
Type Switch, DPDT | Function Switch (DPDT) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CG2164X3 | CEL | 0 | CG2164X3-ND | 0,79405 € | Similar |
| CG2164X3-EVAL | CEL | 0 | CG2164X3-EVAL-ND | 112,43000 € | Similar |


