
Category | Insertion Loss 0.85dB |
Manufacturer CEL | Test Frequency 6GHz |
Packaging Tape & Reel (TR) | P1dB 31dBm |
Part Status Obsolete | IIP3 50dBm |
RF Type 802.11a/b/g/WiFi, WLAN | Impedance 50Ohm |
Topology Reflective | Operating Temperature -45°C ~ 85°C |
Circuit DPDT | Package / Case 6-XFDFN Exposed Pad |
Frequency Range 2.4GHz ~ 6GHz | Supplier Device Package 6-TSON |
Isolation 27dB |

