
UPG2159T6R-EVAL-A | |
|---|---|
DigiKey Part Number | UPG2159T6R-EVAL-A-ND |
Manufacturer | |
Manufacturer Product Number | UPG2159T6R-EVAL-A |
Description | EVAL BOARD UPG2159T6R |
Customer Reference | |
Detailed Description | UPG2159T6R - Switch (SPDT) 50MHz ~ 3GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Switch, SPDT | |
Frequency | 50MHz ~ 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | UPG2159T6R | |
Note | - | |
RF Type | - | |
RF Frequency | 50MHz ~ 3GHz | |
Function | Switch (SPDT) |

