
UPG2157T5F-A | |
|---|---|
DigiKey Part Number | UPG2157T5F-A-ND |
Manufacturer | |
Manufacturer Product Number | UPG2157T5F-A |
Description | IC RF SWITCH SPDT 5.85GHZ 12QFN |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/WiFi, 802.16/WiMax, WLAN SPDT 5.85 GHz 50Ohm 12-QFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Type | 802.11a/b/g/WiFi, 802.16/WiMax, WLAN | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 2.3GHz ~ 5.85GHz | |
Isolation | 22dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 5.85GHz | |
P1dB | 37dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -45°C ~ 85°C | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) |

