RF Switch IC Cellular, CDMA, GPS, PCS SP3T 50Ohm 10-TSON (2.3x2.55)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPG2031TQ-A

DigiKey Part Number
UPG2031TQ-A-ND
Manufacturer
Manufacturer Product Number
UPG2031TQ-A
Description
IC RF SWITCH SP3T 2GHZ 10TSON
Customer Reference
Detailed Description
RF Switch IC Cellular, CDMA, GPS, PCS SP3T 2 GHz 50Ohm 10-TSON (2.3x2.55)
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Type
Cellular, CDMA, GPS, PCS
Topology
Reflective
Circuit
SP3T
Frequency Range
500MHz ~ 2GHz
Isolation
21dB
Insertion Loss
0.55dB
Test Frequency
2GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-45°C ~ 85°C
Package / Case
10-UFDFN Exposed Pad
Supplier Device Package
10-TSON (2.3x2.55)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.