
UPG2012TK-E2-A | |
|---|---|
DigiKey Part Number | UPG2012TK-E2-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPG2012TK-E2-A |
Description | IC RF SWITCH SPDT 2.5GHZ 6MINIM |
Customer Reference | |
Detailed Description | RF Switch IC 802.15.1/Bluetooth, Cellular, PCS, WLAN, WLL SPDT 2.5 GHz 50Ohm 6-Minimold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | 802.15.1/Bluetooth, Cellular, PCS, WLAN, WLL | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 500MHz ~ 2.5GHz | |
Isolation | 30dB | |
Insertion Loss | 0.3dB | |
Test Frequency | 2.5GHz | |
P1dB | 24dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.7V ~ 3V | |
Operating Temperature | -45°C ~ 85°C | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | 6-Minimold |

