RF Switch IC 802.15.1/Bluetooth, Cellular, PCS, WLAN, WLL SPDT 50Ohm 6-Minimold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPG2012TK-A

DigiKey Part Number
UPG2012TK-A-ND
Manufacturer
Manufacturer Product Number
UPG2012TK-A
Description
IC RF SWITCH SPDT 2.5GHZ 6MINIM
Customer Reference
Detailed Description
RF Switch IC 802.15.1/Bluetooth, Cellular, PCS, WLAN, WLL SPDT 2.5 GHz 50Ohm 6-Minimold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
0.3dB
Manufacturer
CEL
Test Frequency
2.5GHz
Packaging
Bulk
P1dB
24dBm
Part Status
Obsolete
Impedance
50Ohm
RF Type
802.15.1/Bluetooth, Cellular, PCS, WLAN, WLL
Voltage - Supply
2.7V ~ 3V
Topology
Reflective
Operating Temperature
-45°C ~ 85°C
Circuit
SPDT
Package / Case
6-SMD, Flat Leads
Frequency Range
500MHz ~ 2.5GHz
Supplier Device Package
6-Minimold
Isolation
30dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types