RF Switch IC 802.15.1/Bluetooth, Cellular, PCS, WLAN, WLL SPDT 50Ohm 6-SuperMiniMold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPG2010TB-E3-A

DigiKey Part Number
UPG2010TB-E3-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPG2010TB-E3-A
Description
IC RF SWITCH SPDT 2.5GHZ 6-SMINI
Customer Reference
Detailed Description
RF Switch IC 802.15.1/Bluetooth, Cellular, PCS, WLAN, WLL SPDT 2.5 GHz 50Ohm 6-SuperMiniMold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
25dB
Manufacturer
CEL
Insertion Loss
0.35dB
Packaging
Tape & Reel (TR)
Test Frequency
2.5GHz
Part Status
Obsolete
Impedance
50Ohm
RF Type
802.15.1/Bluetooth, Cellular, PCS, WLAN, WLL
Voltage - Supply
2.7V ~ 3V
Topology
Reflective
Operating Temperature
-45°C ~ 85°C
Circuit
SPDT
Package / Case
6-TSSOP, SC-88, SOT-363
Frequency Range
500MHz ~ 2.5GHz
Supplier Device Package
6-SuperMiniMold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types