Similar

Category | Insertion Loss 1.6dB |
Manufacturer CEL | Test Frequency 2.5GHz |
Packaging Bulk | P1dB 20dBm |
Part Status Obsolete | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 1.5V ~ 3.6V |
Topology Reflective | Operating Temperature -45°C ~ 85°C |
Circuit DPDT | Package / Case 6-XFDFN Exposed Pad |
Frequency Range 10MHz ~ 2.5GHz | Supplier Device Package 6-TSON |
Isolation 15dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SKY13355-374LF | Skyworks Solutions Inc. | 7 | 683-1336-1-ND | 0,91000 € | Similar |


