RF Switch IC General Purpose 50Ohm 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPD5716GR-E1-A

DigiKey Part Number
UPD5716GR-E1-A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPD5716GR-E1-A
Description
IC RF SWITCH 2.15GHZ 16HTSSOP
Customer Reference
Detailed Description
RF Switch IC General Purpose 2.15 GHz 50Ohm 16-HTSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
6.7dB
Manufacturer
CEL
Test Frequency
2.15GHz
Packaging
Tape & Reel (TR)
Impedance
50Ohm
Part Status
Obsolete
Voltage - Supply
4V ~ 5.5V
RF Type
General Purpose
Operating Temperature
-40°C ~ 85°C
Topology
Absorptive
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Frequency Range
250MHz ~ 2.15GHz
Supplier Device Package
16-HTSSOP
Isolation
29dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.