UPD5713TK-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CEL
In Stock: 197
Unit Price: 1,22000 €
Datasheet
RF Switch IC 802.15.1/Bluetooth, Cellular, PCS, WLAN, WLL SPDT 50Ohm 6-Minimold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPD5713TK-A

DigiKey Part Number
UPD5713TK-A-ND
Manufacturer
Manufacturer Product Number
UPD5713TK-A
Description
IC RF SWITCH SPDT 2.5GHZ 6MINIM
Customer Reference
Detailed Description
RF Switch IC 802.15.1/Bluetooth, Cellular, PCS, WLAN, WLL SPDT 2.5 GHz 50Ohm 6-Minimold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Type
802.15.1/Bluetooth, Cellular, PCS, WLAN, WLL
Topology
Reflective
Circuit
SPDT
Frequency Range
50MHz ~ 2.5GHz
Isolation
22.5dB
Insertion Loss
0.95dB
Test Frequency
2.5GHz
P1dB
21dBm
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-45°C ~ 85°C
Package / Case
6-SMD, Flat Leads
Supplier Device Package
6-Minimold
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types