
UPD5702TU-A | |
|---|---|
DigiKey Part Number | UPD5702TU-A-ND |
Manufacturer | |
Manufacturer Product Number | UPD5702TU-A |
Description | IC AMP 802.15.1 2.4GHZ 8MINIMOLD |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.15.1/Bluetooth, PHS 1.9GHz ~ 2.4GHz 8-MINIMOLD |
Category | Voltage - Supply 3V |
Manufacturer CEL | Current - Supply 150mA |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SMD, Flat Lead Exposed Pad |
Frequency 1.9GHz ~ 2.4GHz | Supplier Device Package 8-MINIMOLD |
RF Type 802.15.1/Bluetooth, PHS |

