
UPC8236T6N-EVIP-A | |
|---|---|
DigiKey Part Number | UPC8236T6N-EVIP-A-ND |
Manufacturer | |
Manufacturer Product Number | UPC8236T6N-EVIP-A |
Description | EVAL BOARD UPC8236T6N |
Customer Reference | |
Detailed Description | UPC8236T6N - Amplifier Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Amplifier | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | UPC8236T6N | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Amplifier |

