
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.5GHz ~ 2.4GHz | |
P1dB | -23dBm | |
Gain | 20dB | |
Noise Figure | 0.9dB | |
RF Type | GPS | |
Voltage - Supply | 3V | |
Current - Supply | 3.5mA | |
Test Frequency | 1.575GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | 6-Minimold |

