
UPC8232T5N-A | |
|---|---|
DigiKey Part Number | UPC8232T5N-A-ND |
Manufacturer | |
Manufacturer Product Number | UPC8232T5N-A |
Description | IC RF AMP GPS 1575.42MHZ 6TSON |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS 1575.42MHz 6-TSON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 1575.42MHz | |
P1dB | -21dBm | |
Gain | 15dB ~ 19dB | |
Noise Figure | 0.95dB | |
RF Type | GPS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Current - Supply | 3mA | |
Test Frequency | 1575.42MHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-TSON |

