
UPC8215TU-A | |
|---|---|
DigiKey Part Number | UPC8215TU-A-ND |
Manufacturer | |
Manufacturer Product Number | UPC8215TU-A |
Description | IC AMP GPS 1575.42MHZ 8MINIMOLD |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS 1575.42MHz 8-MINIMOLD |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 1575.42MHz | |
P1dB | 5dBm | |
Gain | 24dB ~ 30dB | |
Noise Figure | 1.3dB ~ 1.5dB | |
RF Type | GPS | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Supply | 10mA ~ 13mA | |
Test Frequency | 1575.42MHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | 8-MINIMOLD |

