
UPC8195K-E1-A | |
|---|---|
DigiKey Part Number | UPC8195K-E1-A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPC8195K-E1-A |
Description | RF MODULATOR 380MHZ 20VFQFN |
Customer Reference | |
Detailed Description | RF Modulator IC 380MHz 20-VFQFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Modulator | |
LO Frequency | 760MHz | |
RF Frequency | 380MHz | |
P1dB | - | |
Noise Floor | -147dBm/Hz | |
Output Power | -13dBm | |
Current - Supply | 30 mA | |
Voltage - Supply | 2.7V ~ 3.3V | |
Test Frequency | 760MHz | |
Package / Case | 20-VFQFN |

