
UPC8191K-EVAL | |
|---|---|
DigiKey Part Number | UPC8191K-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | UPC8191K-EVAL |
Description | EVAL BOARD FOR UPC8191K |
Customer Reference | |
Detailed Description | UPC8191K - Transmitter 570MHz Evaluation Board |
Category | Frequency 570MHz |
Manufacturer CEL | Contents Board(s) |
Packaging Box | Utilized IC / Part UPC8191K |
Part Status Obsolete | RF Frequency 570MHz |
Type Transmitter | Function Transmitter |

