Image for UPC8190K-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC8190K-A

DigiKey Part Number
UPC8190K-A-ND
Manufacturer
Manufacturer Product Number
UPC8190K-A
Description
RF DEMODULATOR IC 380MHZ 20QFN
Customer Reference
Detailed Description
RF Demodulator IC 380MHz 20-WFQFN
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Demodulator
LO Frequency
760MHz
RF Frequency
380MHz
P1dB
-45dBm
Gain
-
Noise Figure
9.5dB
Current - Supply
12 mA
Voltage - Supply
2.7V ~ 3.3V
Mounting Type
Surface Mount
Package / Case
20-WFQFN
Supplier Device Package
20-QFN (3x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.