
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 100MHz ~ 2.4GHz | |
P1dB | -2dB ~ 1.5dB | |
Gain | 13dB ~ 17.5dB | |
Noise Figure | 5dB ~ 6.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 2.4V ~ 3.3V | |
Current - Supply | 2.9mA ~ 5.4mA | |
Test Frequency | 1.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-SO |

